Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08080EA-12S-EUE-C
Newark Part No.63AK1452
Product Range08080EA Series
Your Part Number
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.510 |
| 5+ | $87.720 |
| 10+ | $83.940 |
| 25+ | $79.210 |
| 50+ | $78.270 |
| 100+ | $73.070 |
Price for:Each
Minimum: 1
Multiple: 1
$91.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08080EA-12S-EUE-C
Newark Part No.63AK1452
Product Range08080EA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM171CFM
Noise Rating83.5dB
Power Rating144W
Rated Speed-
Power Connection Type8 Lead Wires, PWM Control, Tachometer
Current Rating12A
IP Rating-
Air Flow - m3/min4.84m³/min
Product Range08080EA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
83.5dB
Rated Speed
-
Current Rating
12A
Air Flow - m3/min
4.84m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
171CFM
Power Rating
144W
Power Connection Type
8 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
08080EA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability