Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Ammeters
                                                                                                    Print Page

                                                                                                    6487

                                                                                                    Picoammeter, Average, Auto, Manual Range, 20 mA, 5.5 Digit

                                                                                                    KEITHLEY
                                                                                                    KEITHLEY 6487
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No6487
                                                                                                    Newark Part No.32M6464
                                                                                                    Product Range6487 Picoammeter
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    15 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7,680.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7,680.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No6487
                                                                                                    Newark Part No.32M6464
                                                                                                    Product Range6487 Picoammeter
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Ammeter Function-
                                                                                                    Ammeter TypeBench
                                                                                                    Current Measuring Range AC-
                                                                                                    Current Measuring Range DC2nA to 20mA
                                                                                                    Ammeter Response TypeTrue RMS
                                                                                                    Display Count3000
                                                                                                    No. of Digits / Alpha5.5
                                                                                                    RangingAuto, Manual
                                                                                                    Product Range6487 Picoammeter
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 5½-digit Model 6487 Picoammeter/Voltage Source improves on the measurement capability of the award-winning Model 6485, and adds a high resolution 500V source. It provides higher accuracy and faster rise times than the 6485, as well as a damping function for use with capacitive devices. With eight current measurement ranges and high speed autoranging, this cost effective instrument can measure currents from 20fA to 20mA, take measurements at speeds up to 1000 readings per second, and source voltage from 200μV to 505V. The Model 6487’s 10fA resolution, superior sensitivity, voltage sweeping, and Alternating Voltage resistance measurements make it well suited for characterising low current devices. Using the latest current measurement technology, it is significantly less expensive than other instruments that perform similar functions, such as optical power meters, tera-ohmmeters, competitive picoammeters, or user-designed solutions.

                                                                                                    • 10fA resolution
                                                                                                    • 5-1/2 digit resolution
                                                                                                    • <lt/>200uV burden voltage
                                                                                                    • Up to 1000 readings/second
                                                                                                    • Built-in Model 486 and 487 emulation mode (Model 6487)
                                                                                                    • Alternating Voltage method ohms measurements (Model 6487)
                                                                                                    • Automated voltage sweeps for I-V characterisation (Model 6487)
                                                                                                    • Floating measurements up to 500V (Model 6487)
                                                                                                    • IEEE-488 and RS-232 interfaces
                                                                                                    • Digital I/O (Model 6487)

                                                                                                    Applications

                                                                                                    Industrial, Maintenance & Repair, Test & Measurement

                                                                                                    Contents

                                                                                                    Ground connection cable, protective shield, safety interlock plug, 1m cable & high voltage banana cable set

                                                                                                    Notes

                                                                                                    Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    Ammeter Function

                                                                                                    -

                                                                                                    Current Measuring Range AC

                                                                                                    -

                                                                                                    Ammeter Response Type

                                                                                                    True RMS

                                                                                                    No. of Digits / Alpha

                                                                                                    5.5

                                                                                                    Product Range

                                                                                                    6487 Picoammeter

                                                                                                    Ammeter Type

                                                                                                    Bench

                                                                                                    Current Measuring Range DC

                                                                                                    2nA to 20mA

                                                                                                    Display Count

                                                                                                    3000

                                                                                                    Ranging

                                                                                                    Auto, Manual

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 6487

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65