2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Bench
                                                                                                  Print Page

                                                                                                  2002/MEM2

                                                                                                  Bench Digital Multimeter, 2000 Series, 1 kV, 2 A, 8.5 Digit

                                                                                                  KEITHLEY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEITHLEY 2002/MEM2
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No2002/MEM2
                                                                                                  Newark Part No.59T7525
                                                                                                  Product Range2000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KEITHLEY
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No2002/MEM2
                                                                                                  Newark Part No.59T7525
                                                                                                  Product Range2000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Digits8.5
                                                                                                  DMM ConnectivityGPIB
                                                                                                  Current Measure AC Max2A
                                                                                                  Voltage Measure AC Max750V
                                                                                                  Resistance Measure Max1Gohm
                                                                                                  Product Range2000 Series
                                                                                                  Current Measure DC Max2A
                                                                                                  Voltage Measure DC Max1kV
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Resistance, Temperature
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 2000 series 6-1/2 Digit Multimeter offers unique combination of high-precision and flexibility. Based on the same high-speed, low-noise A/D converter technology found in our 7-1/2 and 8-1/2 digit multimeters, this DMM offers market-leading speed and accuracy. For greater flexibility, a built-in card slot on the rear panel allows an additional multiplexer card for multi-point measurement applications. It combines broad measurement ranges with superior accuracy specifications, DC voltage from 100nV to 1kV and DC resistance from 100µW to 100MW. Optional switch cards enable multiplexing up to 20 different input signals for multipoint measurement applications. The 2000 series offers exceptional measurement speed at any resolution. At 6-1/2 digits, it delivers 50 triggered rdgs/s over the IEEE-488 bus. It has 13 built-in measurement functions, including DCV, ACV, DCI, ACI, 2WW, 4WW, temperature, frequency, period, dB, dBm, continuity measurement and diode testing.

                                                                                                  • SCPI (Standard Commands for Programmable Instruments)
                                                                                                  • -40 to 70°C Storage temperature range
                                                                                                  • 22VA Power consumption

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Technical Specifications

                                                                                                  No. of Digits

                                                                                                  8.5

                                                                                                  Current Measure AC Max

                                                                                                  2A

                                                                                                  Resistance Measure Max

                                                                                                  1Gohm

                                                                                                  Current Measure DC Max

                                                                                                  2A

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  DMM Connectivity

                                                                                                  GPIB

                                                                                                  Voltage Measure AC Max

                                                                                                  750V

                                                                                                  Product Range

                                                                                                  2000 Series

                                                                                                  Voltage Measure DC Max

                                                                                                  1kV

                                                                                                  DMM Functions

                                                                                                  AC/DC Current, AC/DC Voltage, Frequency, Resistance, Temperature

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65