Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Optical Sensors
                                                                                                    5. Optical Slot Sensors
                                                                                                    Print Page

                                                                                                    EE-SX3088

                                                                                                    PHOTO TRANSMISSIVE, 3.4MM, PHOTO IC

                                                                                                    OMRON ELECTRONIC COMPONENTS
                                                                                                    OMRON ELECTRONIC COMPONENTS EE-SX3088
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoEE-SX3088
                                                                                                    Newark Part No.89C4972
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$3.370
                                                                                                    250+$3.340
                                                                                                    500+$3.320
                                                                                                    1000+$3.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 200
                                                                                                    Multiple: 200
                                                                                                    $674.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON ELECTRONIC COMPONENTS
                                                                                                    ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoEE-SX3088
                                                                                                    Newark Part No.89C4972
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Gap Width3.4mm
                                                                                                    Aperture Width0.5mm
                                                                                                    Forward Current If50mA
                                                                                                    Reverse Voltage Vr4V
                                                                                                    Forward Voltage1.2V
                                                                                                    Sensor Output TypePhoto / Optical IC
                                                                                                    Sensor MountingPanel / Chassis
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    EE-SX3088 is an XK8-series photo microsensor (transmissive). It incorporates an IC chip with a built-in detector element and amplifier.

                                                                                                    • Directly connects with C-MOS and TTL
                                                                                                    • High resolution with a 0.5mm-wide sensing aperture, dark ON model
                                                                                                    • Forward voltage is 1.2V typ (emitter, IF = 20mA, Ta=25°C), output voltage is 28V (Ta=25°C, detector)
                                                                                                    • Reverse current is 0.01μA typ (VR = 4V, emitter, Ta = 25°C), output current is 16mA (Ta = 25°C)
                                                                                                    • Current consumption is 3.2mA typ (VCC = 16V, Ta = 25°C, detector)
                                                                                                    • Peak spectral sensitivity wavelength is 870nm (VCC = 4.5 to 16V, Ta = 25°C)
                                                                                                    • Response frequency is 3KHz min (VCC = 4.5 to 16V, IF = 15mA, IOL = 16mA, Ta = 25°C)
                                                                                                    • Response delay time is 3μs typ (VCC = 4.5 to 16V, IF = 15mA, IOL = 16mA, Ta = 25°C)
                                                                                                    • Response delay time is 20μs typ (VCC = 4.5 to 16V, IF = 15mA, IOL = 16mA, Ta = 25°C)
                                                                                                    • Ambient operating temperature range from -40°C to 75°C

                                                                                                    Technical Specifications

                                                                                                    Gap Width

                                                                                                    3.4mm

                                                                                                    Forward Current If

                                                                                                    50mA

                                                                                                    Forward Voltage

                                                                                                    1.2V

                                                                                                    Sensor Mounting

                                                                                                    Panel / Chassis

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Aperture Width

                                                                                                    0.5mm

                                                                                                    Reverse Voltage Vr

                                                                                                    4V

                                                                                                    Sensor Output Type

                                                                                                    Photo / Optical IC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised