Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLS6B60
Newark Part No.62M4096
Technical Datasheet
Sensor Output TypeSink / Source
Supply Voltage Range4.5V DC to 10.5V DC
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current60A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CSL series miniature open-loop Current Sensor incorporates our SS490 series miniature ratiometric linear hall-effect sensor. The sensing element is encapsulated in a printed circuit board-mountable plastic package. The combination of sensor, flux collector and wire coil comprises the current sensor assembly. This sensor is ratiometric.
- Wired open-loop design with multiple turns for increased sensitivity ac or dc current sensing
- AC or DC current sensing
- Linear ratiometric output
- Current sinking or sourcing output for interfacing flexibility
- Low insertion loss
- Fast response time
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Built-in temperature compensation promotes reliable operation
Applications
Sensing & Instrumentation, HVAC, Motor Drive & Control, Robotics, Consumer Electronics, Automation & Process Control, Communications & Networking, Power Management
Technical Specifications
Sensor Output Type
Sink / Source
Measured Current
AC / DC
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
-
Operating Temperature Min
-25°C
Product Range
-
Supply Voltage Range
4.5V DC to 10.5V DC
Accuracy
-
Primary Current
60A
Sensor Mounting
Through Hole
Operating Temperature Max
100°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate