Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | COLEMAN CABLE SYSTEMS |
|---|---|
| Manufacturer Part No | 2408SW8804Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 62M3353 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 36+ | $55.870 |
Price for:Each
Minimum: 36
Multiple: 36
$2,011.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | COLEMAN CABLE SYSTEMS |
|---|---|
| Manufacturer Part No | 2408SW8804Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 62M3353 |
| Technical Datasheet | |
| Connector Type A | NEMA 5-15P |
| Connector to Connector | NEMA 5-15P to NEMA 5-15R |
| Connector Type B | NEMA 5-15R |
| Cable Length - Metric | 15m |
| Current Rating | 15A |
| Voltage Rating | 125VAC |
| Jacket Color | Red |
| Product Range | - |
| Cable Length - Imperial | 50ft |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 24088804 is a 15m red outdoor SJTW Cord Set with NEMA-5-15P plug to NEMA-5-15R connection. The connector and cable jacket are made of PVC.
- 14/3 41/30 BC conductor
- -40 to 60°C Temperature range
Applications
Industrial, Power Management
Technical Specifications
| Connector Type A | NEMA 5-15P |
|---|---|
| Connector Type B | NEMA 5-15R |
| Current Rating | 15A |
| Jacket Color | Red |
| Cable Length - Imperial | 50ft |
| Connector to Connector | NEMA 5-15P to NEMA 5-15R |
|---|---|
| Cable Length - Metric | 15m |
| Voltage Rating | 125VAC |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |