Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68HC11E0CFNE3
Newark Part No.62K4939
Product RangeHC11 Family 68HC11E0 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC11E0CFNE3
Newark Part No.62K4939
Product RangeHC11 Family 68HC11E0 Series Microcontrollers
Technical Datasheet
Product RangeHC11 Family 68HC11E0 Series Microcontrollers
Device CoreHC11
CPU Speed3MHz
Program Memory Size-
Operating Frequency Max3MHz
No. of Pins52Pins
MCU Case StyleLCC
IC Case / PackageLCC
No. of I/O's38I/O's
InterfacesSCI, SPI
Embedded Interface TypeSCI, SPI
RAM Memory Size512Byte
ADC Channels8Channels
MCU FamilyHC11
ADC Resolution8Bit
Supply Voltage Min4.5V
MCU Series68HC11E0
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
HC11 Family 68HC11E0 Series Microcontrollers
CPU Speed
3MHz
Operating Frequency Max
3MHz
MCU Case Style
LCC
No. of I/O's
38I/O's
Embedded Interface Type
SCI, SPI
ADC Channels
8Channels
ADC Resolution
8Bit
MCU Series
68HC11E0
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
HC11
Program Memory Size
-
No. of Pins
52Pins
IC Case / Package
LCC
Interfaces
SCI, SPI
RAM Memory Size
512Byte
MCU Family
HC11
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate