2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. USB Interfaces
                                                                                                    Print Page

                                                                                                    CY7C65620-56LTXC

                                                                                                    HUB CNTRL, USB 2.0, 70DEGC, QFN-56

                                                                                                    Date/Lot Code

                                                                                                    INFINEON
                                                                                                    INFINEON CY7C65620-56LTXC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoCY7C65620-56LTXC
                                                                                                    Newark Part No.62AK5256
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoCY7C65620-56LTXC
                                                                                                    Newark Part No.62AK5256
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB IC TypeUSB Hub Controller
                                                                                                    USB StandardUSB 2.0
                                                                                                    Supply Voltage Min3.15V
                                                                                                    Supply Voltage Max3.45V
                                                                                                    Interface Case StyleQFN
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins56Pins
                                                                                                    Data Rate-
                                                                                                    No. of Ports2Ports
                                                                                                    No. of Ports2 Port
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    CY7C65620-56LTXC is a CY7C65620 EZ-USB HX2LP™ low power USB 2.0 hub controller family. This is an ultra low power single chip USB 2.0 hub controller with integrated upstream and downstream transceiver, a USB serial interface engine (SIE), USB hub control and repeater logic, and TT logic. Cypress has also integrated many of the external passive components, such as pull-up and pull-down resistors, reducing the overall bill of materials required to implement a hub design. Typical applications are standalone hubs, motherboard hubs, monitor hubs, advanced port replicators, docking stations, split-PC designs, external personal storage drives, keyboard hubs.

                                                                                                    • Compliant with USB 2.0 specification, up to four downstream ports supported
                                                                                                    • Windows hardware quality lab (WHQL) compliant
                                                                                                    • Support bus powered and self powered modes, 24MHz external crystal integrated phase-locked loop PLL
                                                                                                    • Single transaction translator (TT), bus power configurations
                                                                                                    • Single power supply requirement, internal regulator for reduced cost
                                                                                                    • Integrated upstream pull-up resistor, integrated port status indicator control
                                                                                                    • Integrated pull-down resistors for all downstream ports
                                                                                                    • 56-pin QFN 2-port sawn package
                                                                                                    • Commercial temperature range from 0°C to +70°C

                                                                                                    Technical Specifications

                                                                                                    USB IC Type

                                                                                                    USB Hub Controller

                                                                                                    Supply Voltage Min

                                                                                                    3.15V

                                                                                                    Interface Case Style

                                                                                                    QFN

                                                                                                    No. of Pins

                                                                                                    56Pins

                                                                                                    No. of Ports

                                                                                                    2Ports

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    USB Standard

                                                                                                    USB 2.0

                                                                                                    Supply Voltage Max

                                                                                                    3.45V

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Data Rate

                                                                                                    -

                                                                                                    No. of Ports

                                                                                                    2 Port

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code