Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VE-12Q-GT-00
Newark Part No.62AJ7767
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $59.220 | $27.320 |
| 5+ | $54.440 | $27.320 |
| 10+ | $49.660 | $27.320 |
| 25+ | $47.070 | $27.320 |
| 50+ | $44.490 | $27.320 |
Price for:Each
Minimum: 1
Multiple: 1
$27.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VE-12Q-GT-00
Newark Part No.62AJ7767
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM215.77CFM
Noise Rating62dB
Power Rating27W
Rated Speed5700rpm
Power Connection Type3 Lead Wires
Current Rating2.25A
IP RatingIP68, IP69K
Air Flow - m3/min6.11m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
62dB
Rated Speed
5700rpm
Current Rating
2.25A
Air Flow - m3/min
6.11m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
215.77CFM
Power Rating
27W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate