Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025VG-24Q-ZT-A0
Newark Part No.62AJ7756
Your Part Number
Technical Datasheet
15 In Stock
103 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.320 |
| 5+ | $19.420 |
| 10+ | $17.510 |
| 25+ | $16.070 |
| 50+ | $15.020 |
| 100+ | $14.780 |
| 250+ | $14.530 |
Price for:Each
Minimum: 1
Multiple: 1
$21.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025VG-24Q-ZT-A0
Newark Part No.62AJ7756
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM38.49CFM
Noise Rating53dB
Power Rating6W
Rated Speed9200rpm
Power Connection Type3 Lead Wires
Current Rating250mA
IP RatingIP68, IP69K
Air Flow - m3/min1.09m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
53dB
Rated Speed
9200rpm
Current Rating
250mA
Air Flow - m3/min
1.09m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
38.49CFM
Power Rating
6W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability