Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VE-24Q-CT-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AJ7747
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.100 |
| 5+ | $22.950 |
| 10+ | $20.790 |
| 25+ | $19.190 |
| 50+ | $18.050 |
| 100+ | $17.140 |
| 250+ | $16.800 |
Price for:Each
Minimum: 1
Multiple: 1
$25.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VE-24Q-CT-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AJ7747
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM12.36CFM
Noise Rating42dB
Power Rating2.64W
Rated Speed11000rpm
Power Connection Type3 Lead Wires
Current Rating110mA
IP RatingIP68, IP69K
Air Flow - m3/min0.35m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
42dB
Rated Speed
11000rpm
Current Rating
110mA
Air Flow - m3/min
0.35m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
12.36CFM
Power Rating
2.64W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate