Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM79L05ACM/NOPB
Newark Part No.28AH3626
Product Range7905 Voltage Regulators
Your Part Number
1,989 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.989 |
| 10+ | $0.707 |
| 190+ | $0.563 |
| 570+ | $0.520 |
| 1045+ | $0.499 |
| 2565+ | $0.483 |
| 10070+ | $0.453 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM79L05ACM/NOPB
Newark Part No.28AH3626
Product Range7905 Voltage Regulators
Output TypeFixed
Fixed Output Voltage Nom-5V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom-5V
Output Voltage Nom-5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-20V
Output Current100mA
Input Voltage Max-10V
Product Range7905 Voltage Regulators
Linear Regulator Case StyleSOIC
Output Current Max100mA
Max Output Current100mA
Output Current Max100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
-5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
100mA
Product Range
7905 Voltage Regulators
Output Current Max
100mA
Output Current Max
100mA
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Fixed Output Voltage Nom
-5V
No. of Outputs
1Outputs
Output Voltage Nom
-5V
Output Voltage Min
-
Input Voltage Min
-20V
Input Voltage Max
-10V
Linear Regulator Case Style
SOIC
Max Output Current
100mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability