1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. IC Temperature Sensors
                                                                                                    Print Page

                                                                                                    LM35CZ/NOPB

                                                                                                    IC, TEMP SENSOR, 30V

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEXAS INSTRUMENTS LM35CZ/NOPB
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoLM35CZ/NOPB
                                                                                                    Newark Part No.17AH9137
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoLM35CZ/NOPB
                                                                                                    Newark Part No.17AH9137
                                                                                                    Sensing Accuracy Range± 0.4°C
                                                                                                    Sensing Accuracy Range± 0.4°C
                                                                                                    Measured Temperature Min-40°C
                                                                                                    Measured Temperature Max+110°C
                                                                                                    Sensor Case / PackageTO-92
                                                                                                    No. of Pins3Pins
                                                                                                    Supply Voltage Min4V
                                                                                                    Supply Voltage Max30V
                                                                                                    Operating Temperature Max110°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    Sensing Accuracy Range

                                                                                                    ± 0.4°C

                                                                                                    Measured Temperature Min

                                                                                                    -40°C

                                                                                                    Sensor Case / Package

                                                                                                    TO-92

                                                                                                    Supply Voltage Min

                                                                                                    4V

                                                                                                    Operating Temperature Max

                                                                                                    110°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Sensing Accuracy Range

                                                                                                    ± 0.4°C

                                                                                                    Measured Temperature Max

                                                                                                    +110°C

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Supply Voltage Max

                                                                                                    30V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)