Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3480IM3-12/NOPB
Newark Part No.
Re-Reel17AH9136
Cut Tape17AH9136
Product Range12V 100mA LDO Voltage Regulators
Your Part Number
1,122 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.060 |
| 25+ | $0.962 |
| 50+ | $0.907 |
| 100+ | $0.853 |
| 250+ | $0.800 |
| 500+ | $0.769 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3480IM3-12/NOPB
Newark Part No.
Re-Reel17AH9136
Cut Tape17AH9136
Product Range12V 100mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min0V
Input Voltage Max30V
Fixed Output Voltage Nom12V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom12V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current100mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo900mV
LDO Regulator Case StyleSOT-23
Output Current Max100mA
Max Output Current100mA
Dropout Voltage - Typ @ Current900mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current900mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range12V 100mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
900mV
Output Current Max
100mA
Dropout Voltage - Typ @ Current
900mV
Dropout Voltage Typ @ Current
900mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
12V 100mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
0V
Fixed Output Voltage Nom
12V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
100mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Max Output Current
100mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability