Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM20BIM7/NOPB
Newark Part No.
Re-Reel17AH9123
Cut Tape17AH9123
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM20BIM7/NOPB
Newark Part No.
Re-Reel17AH9123
Cut Tape17AH9123
Sensor Output TypeAnalogue
IC Output TypeAnalogue
Sensing Accuracy Range± 1.5°C
Sensing Accuracy Range± 1.5°C
Accuracy± 1.5°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max130°C
Measured Temperature Max130°C
Sensor Case StyleSC-70
Sensor Case / PackageSC-70
No. of Pins5Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max130°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
± 1.5°C
Accuracy
± 1.5°C
Sensing Temperature Min
-55°C
Measured Temperature Max
130°C
Sensor Case / Package
SC-70
Supply Voltage Min
2.4V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
130°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Analogue
Sensing Accuracy Range
± 1.5°C
Measured Temperature Min
-55°C
Sensing Temperature Max
130°C
Sensor Case Style
SC-70
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate