1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Resistors - Fixed Value
                                                                                                    4. Through Hole Resistors
                                                                                                    Print Page

                                                                                                    HBA100MFZRE

                                                                                                    RESISTOR, HIGH VOLTAGE, 100MOHM, 800mW, 1%

                                                                                                    Date/Lot Code

                                                                                                    TE CONNECTIVITY - CGS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - CGS HBA100MFZRE
                                                                                                    ManufacturerTE CONNECTIVITY - CGS
                                                                                                    Manufacturer Part NoHBA100MFZRE
                                                                                                    Newark Part No.61M6530
                                                                                                    Product RangeHB Series
                                                                                                    Also Known As1625960-1, HBA RE 100M 1% 100PPM
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,435 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.730
                                                                                                    10+$5.560
                                                                                                    25+$5.400
                                                                                                    50+$5.080
                                                                                                    100+$4.790
                                                                                                    500+$4.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.73
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - CGS
                                                                                                    ManufacturerTE CONNECTIVITY - CGS
                                                                                                    Manufacturer Part NoHBA100MFZRE
                                                                                                    Newark Part No.61M6530
                                                                                                    Product RangeHB Series
                                                                                                    Also Known As1625960-1, HBA RE 100M 1% 100PPM
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resistance100Mohm
                                                                                                    Product RangeHB Series
                                                                                                    Power Rating800mW
                                                                                                    Resistance Tolerance± 1%
                                                                                                    Resistor Case / PackageRadial Leaded
                                                                                                    Voltage Rating1kV
                                                                                                    Resistor TechnologyThick Film
                                                                                                    Temperature Coefficient± 100ppm/°C
                                                                                                    Resistor TypeHigh Voltage
                                                                                                    Product Diameter2.6mm
                                                                                                    Product Length8mm
                                                                                                    Product Width-
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The HBA100MFZRE is a 100MΩ 800mW 2-termination through-hole mounting Fixed Resistor with thick film element and tinned copper leads termination. The HB is a tough epoxy coated high voltage resistor, with radial leads and made from quality materials for optimum reliability and stability. The high value fixed resistor is suitable for general purpose use.

                                                                                                    • High ratio of size to power
                                                                                                    • Established product with proven reliability
                                                                                                    • Low inductance - For the fastest switching speeds
                                                                                                    • -55 to 125°C Operating temperature range

                                                                                                    Technical Specifications

                                                                                                    Resistance

                                                                                                    100Mohm

                                                                                                    Power Rating

                                                                                                    800mW

                                                                                                    Resistor Case / Package

                                                                                                    Radial Leaded

                                                                                                    Resistor Technology

                                                                                                    Thick Film

                                                                                                    Resistor Type

                                                                                                    High Voltage

                                                                                                    Product Length

                                                                                                    8mm

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Product Range

                                                                                                    HB Series

                                                                                                    Resistance Tolerance

                                                                                                    ± 1%

                                                                                                    Voltage Rating

                                                                                                    1kV

                                                                                                    Temperature Coefficient

                                                                                                    ± 100ppm/°C

                                                                                                    Product Diameter

                                                                                                    2.6mm

                                                                                                    Product Width

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code