Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoVG 16-K68
Newark Part No.61K5267
Your Part Number
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.399 |
| 10+ | $0.399 |
| 25+ | $0.399 |
| 50+ | $0.399 |
| 100+ | $0.399 |
| 250+ | $0.399 |
| 500+ | $0.399 |
| 1000+ | $0.399 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoVG 16-K68
Newark Part No.61K5267
Technical Datasheet
Product Range-
Thread Size - Imperial-
Thread Size - Metric-
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
Cable Diameter Min10mm
Cable Diameter Max14mm
IP / NEMA RatingIP68
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1569010000 is a PG16 Cable Gland made of polyamide 6 with screwed joints that comply with the high demands of class of protection.
- UL94V-2 Flammability rating
- -30 to 80°C Operating temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
-
Thread Size - Metric
-
Gland Colour
-
Cable Diameter Max
14mm
SVHC
No SVHC (23-Jan-2024)
Thread Size - Imperial
-
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
10mm
IP / NEMA Rating
IP68
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability