1. Home
                                                                                                    2. Transformers
                                                                                                    3. Chassis Mount Transformers
                                                                                                    Print Page

                                                                                                    289GT

                                                                                                    Chassis Mount Transformer, Step Down, Step-Down Isolation, 240V, 120V, 1.5 kVA, 50Hz / 60Hz

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND 289GT
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No289GT
                                                                                                    Newark Part No.61K2338
                                                                                                    Product Range289 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$499.340
                                                                                                    5+$496.160
                                                                                                    10+$492.970
                                                                                                    25+$490.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $499.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No289GT
                                                                                                    Newark Part No.61K2338
                                                                                                    Product Range289 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Chassis Mount Transformer TypeStep-Down Isolation
                                                                                                    Primary Voltages240V
                                                                                                    Secondary Voltages120V
                                                                                                    Power Rating1.5kVA
                                                                                                    Frequency Range50Hz / 60Hz
                                                                                                    Winding TypeSingle Primary, Single Secondary
                                                                                                    Current Rating-
                                                                                                    Transformer TerminalsGrounded Plug, Receptacle
                                                                                                    Isolation Voltage-
                                                                                                    Product Range289 Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The 289GT is a 1500VA plug-in step-down Isolation Transformer with 240VAC @ 50/60Hz primary and 120VAC secondary. The input (primary) connected to a 5-foot long cord and standard 250V 2-pole 3-wire - North American plug (NEMA 6-15P). The output (secondary) connected to two standard - 3-wire grounded receptacles (NEMA 5-15R). It features ventilated black steel case, rocker lighted ON-OFF switch and circuit breaker protected output.

                                                                                                    • Provides circuit isolation
                                                                                                    • Toroidal transformer for high isolation, low noise, light weight, cool operation and low profile
                                                                                                    • Standard 3-wire, grounded plug

                                                                                                    Applications

                                                                                                    Power Management, Industrial

                                                                                                    Notes

                                                                                                    This unit do not convert line frequency.

                                                                                                    Technical Specifications

                                                                                                    Chassis Mount Transformer Type

                                                                                                    Step-Down Isolation

                                                                                                    Secondary Voltages

                                                                                                    120V

                                                                                                    Frequency Range

                                                                                                    50Hz / 60Hz

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Isolation Voltage

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Primary Voltages

                                                                                                    240V

                                                                                                    Power Rating

                                                                                                    1.5kVA

                                                                                                    Winding Type

                                                                                                    Single Primary, Single Secondary

                                                                                                    Transformer Terminals

                                                                                                    Grounded Plug, Receptacle

                                                                                                    Product Range

                                                                                                    289 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)