1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    SDR0805-152KL

                                                                                                    Power Inductor (SMD), 1.5 mH, 150 mA, Unshielded, 260 mA, SDR0805 Series

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS SDR0805-152KL
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSDR0805-152KL
                                                                                                    Newark Part No.
                                                                                                    Full Reel79R7361
                                                                                                    Cut Tape61J8228
                                                                                                    Product RangeSDR0805 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    800 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.213$0.21
                                                                                                    Total Price $0.21
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.621$0.213
                                                                                                    10+$0.525$0.213
                                                                                                    25+$0.515$0.213
                                                                                                    50+$0.484$0.213
                                                                                                    100+$0.453$0.213
                                                                                                    250+$0.444$0.213
                                                                                                    500+$0.443$0.213
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.338
                                                                                                    5000+$0.331
                                                                                                    10000+$0.306
                                                                                                    20000+$0.285
                                                                                                    30000+$0.265
                                                                                                    50000+$0.254
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSDR0805-152KL
                                                                                                    Newark Part No.
                                                                                                    Full Reel79R7361
                                                                                                    Cut Tape61J8228
                                                                                                    Product RangeSDR0805 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance1.5mH
                                                                                                    RMS Current (Irms)150mA
                                                                                                    Inductor ConstructionUnshielded
                                                                                                    Saturation Current (Isat)260mA
                                                                                                    Product RangeSDR0805 Series
                                                                                                    Power Inductor Case7.8mm x 7.8mm x 5.3mm
                                                                                                    Inductor Case / Package-
                                                                                                    DC Resistance Max8ohm
                                                                                                    Inductance Tolerance± 10%
                                                                                                    Product Length7.8mm
                                                                                                    Product Width7.8mm
                                                                                                    Product Height5.3mm
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Alternatives for SDR0805-152KL

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    1.5mH

                                                                                                    Inductor Construction

                                                                                                    Unshielded

                                                                                                    Product Range

                                                                                                    SDR0805 Series

                                                                                                    Inductor Case / Package

                                                                                                    -

                                                                                                    Inductance Tolerance

                                                                                                    ± 10%

                                                                                                    Product Width

                                                                                                    7.8mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    RMS Current (Irms)

                                                                                                    150mA

                                                                                                    Saturation Current (Isat)

                                                                                                    260mA

                                                                                                    Power Inductor Case

                                                                                                    7.8mm x 7.8mm x 5.3mm

                                                                                                    DC Resistance Max

                                                                                                    8ohm

                                                                                                    Product Length

                                                                                                    7.8mm

                                                                                                    Product Height

                                                                                                    5.3mm

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65