Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0604-2R2ML
Newark Part No.
Full Reel73K2761
Re-Reel61J8160
Cut Tape61J8160
Product RangeSDR0604 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.324 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.266 |
| 5000+ | $0.260 |
| 10000+ | $0.240 |
| 20000+ | $0.224 |
| 30000+ | $0.209 |
| 50000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-2R2ML
Newark Part No.
Full Reel73K2761
Re-Reel61J8160
Cut Tape61J8160
Product RangeSDR0604 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.8A
Inductor ConstructionUnshielded
Product RangeSDR0604 Series
Saturation Current (Isat)5.1A
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max60mohm
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Saturation Current (Isat)
5.1A
Inductor Case / Package
-
DC Resistance Max
60mohm
Product Width
5.8mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
2.8A
Product Range
SDR0604 Series
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
Inductance Tolerance
± 20%
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (2)
Alternatives for SDR0604-2R2ML
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate