Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.670 |
| 10+ | $6.740 |
| 25+ | $6.450 |
| 60+ | $6.160 |
| 120+ | $5.910 |
| 270+ | $5.650 |
| 510+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX238CWG+
Newark Part No.81Y9326
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeRS232 Transceiver
No. of Receivers4Receivers
IC Interface TypeRS232
No. of Drivers4Drivers
No. of Transmitters4
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Driver Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins24Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
IC Generic NumberMAX238
SVHCNo SVHC (04-Feb-2026)
Product Overview
5V powered, multichannel RS232 driver/receiver intended for all EIA/TIA-232E and V.28/V.24 communications interfaces particularly applications where ±12V is not available.
- Integrated charge pump circuitry (eliminates need for bipolar ±12V supply)
- Enables single supply operation from +5V Supply
- Saves power for reduced power requirements
- 5μW shutdown mode
- Saves board space
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS232 Transceiver
No. of Receivers
4Receivers
No. of Drivers
4Drivers
Communication Mode
-
Supply Voltage Min
4.5V
Driver Case Style
WSOIC
No. of Pins
24Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
4
Data Rate Max
120Kbps
Supply Voltage Max
5.5V
IC Case / Package
WSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
MAX238
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability