Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL4543IUZCopy
Newark Part No.61J5595
Technical Datasheet
Device TypeDifferential Line Driver
IC Interface Type-
Interfaces-
Supply Voltage Min5V
Supply Voltage Max12V
IC Case / PackageQSOP
No. of Pins24Pins
No. of Drivers3Drivers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Differential Line Driver
Interfaces
-
Supply Voltage Max
12V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
IC Interface Type
-
Supply Voltage Min
5V
IC Case / Package
QSOP
No. of Drivers
3Drivers
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate