1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. Thermocouples, Thermocouple Wires & Connectors
                                                                                                    6. Thermocouples
                                                                                                    Print Page

                                                                                                    TYPE T HYPO BS COLORS

                                                                                                    THERMOCOUPLE, TYPE T, 100MM, 250DEG C

                                                                                                    LABFACILITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LABFACILITY TYPE T HYPO BS COLORS
                                                                                                    ManufacturerLABFACILITY
                                                                                                    Manufacturer Part NoTYPE T HYPO BS COLORS
                                                                                                    Newark Part No.61AK4568
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$66.640
                                                                                                    10+$61.100
                                                                                                    25+$60.310
                                                                                                    50+$58.900
                                                                                                    100+$55.270
                                                                                                    250+$49.530
                                                                                                    500+$44.030
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $66.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LABFACILITY
                                                                                                    ManufacturerLABFACILITY
                                                                                                    Manufacturer Part NoTYPE T HYPO BS COLORS
                                                                                                    Newark Part No.61AK4568
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermocouple TypeT
                                                                                                    Measured Temperature Min-
                                                                                                    Measured Temperature Max-
                                                                                                    Sensor Body MaterialStainless Steel
                                                                                                    Lead Length - Imperial4.9ft
                                                                                                    Lead Length - Metric1.5m
                                                                                                    Probe Length - Imperial3.94"
                                                                                                    Probe Length - Metric100mm
                                                                                                    Probe Diameter - Imperial0.063"
                                                                                                    Probe Diameter - Metric1.6mm
                                                                                                    InsulationPTFE
                                                                                                    Thermocouple TerminationBare Wire
                                                                                                    Thermocouple Wire StandardBS
                                                                                                    Thermocouple ShieldingShielded
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Thermocouple Type

                                                                                                    T

                                                                                                    Measured Temperature Max

                                                                                                    -

                                                                                                    Lead Length - Imperial

                                                                                                    4.9ft

                                                                                                    Probe Length - Imperial

                                                                                                    3.94"

                                                                                                    Probe Diameter - Imperial

                                                                                                    0.063"

                                                                                                    Insulation

                                                                                                    PTFE

                                                                                                    Thermocouple Wire Standard

                                                                                                    BS

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Measured Temperature Min

                                                                                                    -

                                                                                                    Sensor Body Material

                                                                                                    Stainless Steel

                                                                                                    Lead Length - Metric

                                                                                                    1.5m

                                                                                                    Probe Length - Metric

                                                                                                    100mm

                                                                                                    Probe Diameter - Metric

                                                                                                    1.6mm

                                                                                                    Thermocouple Termination

                                                                                                    Bare Wire

                                                                                                    Thermocouple Shielding

                                                                                                    Shielded

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)