Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $220.070 |
Price for:Each
Minimum: 1
Multiple: 1
$220.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoSGD 35-M-420Copy
Newark Part No.60W1976
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Resolution320 x 240 Pixels
Pixel Size (H x W)-
Screen Size3.5"
Panel Display InterfaceUSB
Memory Size-
Supply Voltage Min4VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SGD 35-M-420 is a Programmable TFT Loop Meter featuring 4 to 20mA analogue inputs, alarm outputs and 3.5-inch TFT colour touch-screen display. Then customise colours, text labels, units and input scaling before uploading to a display via USB. Colours, text labels, splash screen and input scaling can all be customised by the user through the software and then uploaded to the SGD 35-M through the USB connection. Panel or enclosure installation of the display is simple, using a panel fixing clip to mount the display and 4 screw terminals to connect the inputs.
- Configured using the free PanelPilot M Software
- Programmable via the USB interface
- Simple panel mounting solution
- Digital hold
- Compatible with Windows XP, Vista and Windows 7
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Meter Display Type
TFT LCD Color
Pixel Size (H x W)
-
Panel Display Interface
USB
Supply Voltage Min
4VDC
Operating Temperature Min
0°C
Product Range
-
Display Resolution
320 x 240 Pixels
Screen Size
3.5"
Memory Size
-
Supply Voltage Max
30VDC
Operating Temperature Max
40°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate