2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Human Machine Interface - HMI
                                                                                                    5. Graphics Meters
                                                                                                    Print Page

                                                                                                    SGD 24-M-420

                                                                                                    Graphics Meter, Panel Pilot Series, TFT Screen, 2.4 ", 320 x 240 Pixels, 4 to 30 Vdc, Current Loop

                                                                                                    LASCAR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LASCAR SGD 24-M-420
                                                                                                    ManufacturerLASCAR
                                                                                                    Manufacturer Part NoSGD 24-M-420
                                                                                                    Newark Part No.60W1974
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$139.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $139.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LASCAR
                                                                                                    ManufacturerLASCAR
                                                                                                    Manufacturer Part NoSGD 24-M-420
                                                                                                    Newark Part No.60W1974
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Display TypeTFT LCD Color
                                                                                                    Display Resolution320 x 240 Pixels
                                                                                                    Pixel Size (H x W)-
                                                                                                    Screen Size2.4"
                                                                                                    Panel Display InterfaceUSB
                                                                                                    Memory Size-
                                                                                                    Supply Voltage Min4VDC
                                                                                                    Supply Voltage Max30VDC
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max40°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The SGD 24-M-420 is a 2.4-inch color TFT screen current loop indicator PanelPilot-compatible Smart Graphics Display with a 320x240-pixel (QVGA) color display and USB programming interface. Using the PanelPilot software (available for Windows XP, Vista and Windows 7), users are able to choose from an ever-increasing number of configurations (six voltmeters at launch) which can then be customized to their needs. Colors, text labels, splash screen and input scaling can all be customized by the user through the software and then uploaded to the SGD 24-M through the USB connection. Panel or enclosure installation of the display is simple, using a panel fixing clip to mount the display and 4 screw terminals to connect the inputs.

                                                                                                    • Programmable with USB interface
                                                                                                    • Measures 4 to 20mA current loop (also 10 to 50mA or 0 to 50mA possible)
                                                                                                    • Operating voltage of 4 to 30VDC
                                                                                                    • Simple panel mounting solution
                                                                                                    • Digital hold

                                                                                                    Applications

                                                                                                    Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Meter Display Type

                                                                                                    TFT LCD Color

                                                                                                    Pixel Size (H x W)

                                                                                                    -

                                                                                                    Panel Display Interface

                                                                                                    USB

                                                                                                    Supply Voltage Min

                                                                                                    4VDC

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Display Resolution

                                                                                                    320 x 240 Pixels

                                                                                                    Screen Size

                                                                                                    2.4"

                                                                                                    Memory Size

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    30VDC

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)