Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL83072EIBZA-T7A
Newark Part No.
Full Reel22T1914
Re-Reel82Y6747
Cut Tape82Y6747
Your Part Number
752 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.740 | $1.070 |
| 10+ | $2.040 | $1.070 |
| 25+ | $1.860 | $1.070 |
| 50+ | $1.770 | $1.070 |
| 100+ | $1.680 | $1.070 |
| 250+ | $1.620 | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL83072EIBZA-T7A
Newark Part No.
Full Reel22T1914
Re-Reel82Y6747
Cut Tape82Y6747
Technical Datasheet
Device TypeTransceiver
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
IC Interface TypeRS422, RS485
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Driver Case StyleSOIC
Supply Voltage Max3.6V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Nodes256
ESD Protection±15 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberISL83072E
SVHCNo SVHC (25-Jun-2025)
Alternatives for ISL83072EIBZA-T7A
2 Products Found
Product Overview
±15KV ESD protected, 3.3V, full fail-safe, low power, high speed or slew rate limited, RS485/RS422 transceiver. It is suitable for use in automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/ lighting systems and industrial/process control networks.
- RS485 I/O pin ESD protection ±15KV HBM
- Full fail-safe (open, short, terminated/floating) receivers
- Half duplex pinouts
- True 1/8 unit load allows up to 256 devices on the Bus
- Single 3.3V supply
- High data rates up to 20Mbps
- Low quiescent supply current up to 800µA (max)
- Current limiting and thermal shutdown for driver overload protection
Technical Specifications
Device Type
Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Communication Mode
Half Duplex
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
8Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
IC Type
RS422 / RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Transmitters
1
Data Rate Max
250Kbps
Driver Case Style
SOIC
IC Case / Package
NSOIC
No. of Nodes
256
Fail Safe
Open, Short, Terminated
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ISL83072E
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate