Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825910-6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.60M5365
Product RangeFSM Series
Your Part Number
28,360 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.129 |
| 10+ | $0.115 |
| 25+ | $0.110 |
| 50+ | $0.106 |
| 100+ | $0.102 |
| 250+ | $0.096 |
| 500+ | $0.083 |
| 1000+ | $0.078 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825910-6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.60M5365
Product RangeFSM Series
Technical Datasheet
Product RangeFSM Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom24V
Actuating Force160gf
Contact Rating50mA at 24VDC
Operating Force160gf
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
1825910-6 is a single-pole single-throw (SPST) tactile switch with silver-plated copper alloy contacts and black PBT extended round actuator. The FSM4JH vertical through-hole mount high temperature switch features unthreaded bushing, PET film cover, black nylon case and supports printed circuit board termination.
- Low profile
- Operating temperature range from -35°C to 85°C
Technical Specifications
Product Range
FSM Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Round Button
Actuating Force
160gf
Operating Force
160gf
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1825910-6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability