Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2020B-6-06Copy
Newark Part No.60K9602
Product RangeFN 2020 Series
Also Known As800767-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $19.800 |
| 100+ | $19.280 |
Price for:Each
Minimum: 60
Multiple: 60
$1,188.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2020B-6-06Copy
Newark Part No.60K9602
Product RangeFN 2020 Series
Also Known As800767-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter Type1 Phase
Current Rating6A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min1mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.15µF
Filter Input TerminalsQuick Connect
Leakage Current Max2µA
Filter Output TerminalsQuick Connect
Product RangeFN 2020 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
1mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Current Rating
6A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.15µF
Leakage Current Max
2µA
Product Range
FN 2020 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate