| Quantity | Price |
|---|---|
| 1000+ | $1.360 |
| 3000+ | $1.310 |
| 5000+ | $1.250 |
Product Information
Product Overview
The HCPL4503SM is a 1-channel 8-pin high speed Transistor Optocoupler consists of an AlGaAs LED optically coupled to a high speed photodetector transistor for each channel. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocoupler by reducing the base-collector capacitance of the input transistor. It has no internal connection to the phototransistor base for improved noise immunity. An internal noise shield provides superior common-mode rejection of up to 50000V/μs. It is suitable for line receivers, pulse transformer replacement, output interface to CMOS-LSTTL-TTL and wide-bandwidth analogue coupling.
- 1Mbps High speed
- 890V Maximum working insulation voltage
- 6000V High allowable overvoltage
- 0 to 70°C CTR guaranteed
Applications
Signal Processing, Industrial
Technical Specifications
1 Channel
8Pins
5kV
20V
No SVHC (25-Jun-2025)
Surface Mount DIP
50mA
19%
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate