1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Digital-to-Analog Converters - DAC
                                                                                                    Print Page

                                                                                                    AD9779ABSVZ

                                                                                                    DA CONVERTER, 16BIT, 1GSPS, TQFP-EP

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD9779ABSVZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9779ABSVZ
                                                                                                    Newark Part No.60AK7901
                                                                                                    Product RangeDual 16-Bit Current Output DACs
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$86.180
                                                                                                    5+$78.780
                                                                                                    10+$71.390
                                                                                                    25+$69.350
                                                                                                    50+$67.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $86.18
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9779ABSVZ
                                                                                                    Newark Part No.60AK7901
                                                                                                    Product RangeDual 16-Bit Current Output DACs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution16bit
                                                                                                    Sampling Rate1GSPS
                                                                                                    InterfacesParallel, Serial, SPI
                                                                                                    InterfacesParallel, Serial, SPI
                                                                                                    Supply Voltage Min3.47V
                                                                                                    Supply Voltage Range1.7V to 2.05V, 3.13V to 3.47V
                                                                                                    Supply Voltage Range1.7V to 2.05V, 3.13V to 3.47V
                                                                                                    Supply Voltage Max3.13V
                                                                                                    ADC / DAC Case StyleTQFP-EP
                                                                                                    No. of Channels2Channels
                                                                                                    Output TypeCurrent
                                                                                                    IC Case / PackageTQFP-EP
                                                                                                    Input Channel TypeParallel
                                                                                                    No. of Pins100Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeDual 16-Bit Current Output DACs
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    AD9779A is a 16bit, high dynamic range digital-to-analog converter (DAC) that provide a sample rate of 1 GSPS, permitting a multicarrier generation up to the Nyquist frequency. This include features optimized for direct conversion transmission applications, including complex digital modulation and gain and offset compensation. The DAC outputs are optimized to interface seamlessly with analog quadrature modulators such as the ADL537x FMOD series from Analog Devices, Inc. A 3-wireinterface provides for programming/readback of many internal parameters. Application includes wireless infrastructure, W-CDMA, CDMA2000, TD-SCDMA, WiMAX, GSM, LTE, digital high or low IF synthesis, internal digital up conversion capability, transmit diversity, wideband communications: LMDS/MMDS, point-to-point.

                                                                                                    • Low power: 1.0W at 1 GSPS, 600mW at 500 MSPS, full operating conditions
                                                                                                    • Single carrier W-CDMA ACLR = 80dBc at 80MHz IF
                                                                                                    • Analog output: adjustable 8.7mA to 31.7mA, RL = 25 to 50 ohm
                                                                                                    • Novel 2×, 4×, and 8× interpolator/coarse complex modulator
                                                                                                    • Allows carrier placement anywhere in DAC bandwidth
                                                                                                    • Auxiliary DACs allow control of external VGA and offset control
                                                                                                    • Multiple chip synchronization interface
                                                                                                    • High performance, low noise PLL clock multiplier
                                                                                                    • Digital inverse sinc filter
                                                                                                    • 100 lead TQFP-EP package, operating temperature range from -40°C to +85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Resolution

                                                                                                    16bit

                                                                                                    Interfaces

                                                                                                    Parallel, Serial, SPI

                                                                                                    Supply Voltage Min

                                                                                                    3.47V

                                                                                                    Supply Voltage Range

                                                                                                    1.7V to 2.05V, 3.13V to 3.47V

                                                                                                    ADC / DAC Case Style

                                                                                                    TQFP-EP

                                                                                                    Output Type

                                                                                                    Current

                                                                                                    Input Channel Type

                                                                                                    Parallel

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Sampling Rate

                                                                                                    1GSPS

                                                                                                    Interfaces

                                                                                                    Parallel, Serial, SPI

                                                                                                    Supply Voltage Range

                                                                                                    1.7V to 2.05V, 3.13V to 3.47V

                                                                                                    Supply Voltage Max

                                                                                                    3.13V

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    IC Case / Package

                                                                                                    TQFP-EP

                                                                                                    No. of Pins

                                                                                                    100Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Dual 16-Bit Current Output DACs

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (2)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code