ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. Pluggable Terminal Block Headers & Sockets
                                                                                                    Print Page

                                                                                                    1827868

                                                                                                    TERMINAL BLOCK, HEADER, 2POS, TH

                                                                                                    PHOENIX CONTACT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PHOENIX CONTACT 1827868
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No1827868
                                                                                                    Newark Part No.59Y7454
                                                                                                    Product RangeMC
                                                                                                    Also Known As1827868, GTIN UPC EAN: 4017918050313
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,151 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.440
                                                                                                    10+$3.320
                                                                                                    50+$3.160
                                                                                                    100+$2.920
                                                                                                    250+$2.720
                                                                                                    500+$2.600
                                                                                                    1000+$2.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PHOENIX CONTACT
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No1827868
                                                                                                    Newark Part No.59Y7454
                                                                                                    Product RangeMC
                                                                                                    Also Known As1827868, GTIN UPC EAN: 4017918050313
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    GenderHeader
                                                                                                    Pitch Spacing3.81mm
                                                                                                    No. of Positions2Positions
                                                                                                    Rated Current8A
                                                                                                    Rated Voltage160V
                                                                                                    Block OrientationThrough Hole Right Angle
                                                                                                    Product RangeMC
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MC 1,5/ 2-GF-3,81 from Phoenix Contact is a 2 position through hole right angle terminal block header with 3.81mm pitch. This is a green colour terminal block header with screw flange for superior mechanical stability.

                                                                                                    • Housing material is polybutylene terephthalate (PBT)
                                                                                                    • Contact surface is tin
                                                                                                    • Rated voltage (III/2) is 160V and maximum load current is 8A
                                                                                                    • Rated surge voltage is 2.5KV
                                                                                                    • Insulating material group IIIa
                                                                                                    • cULus recognized E60425-20110128, CSA 13631 and VDE 40011723 certified
                                                                                                    • Meets IECEE CB DE1-56063-B1B2, CCA and EAC standards
                                                                                                    • Flammability rating meets UL94 V-0

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Gender

                                                                                                    Header

                                                                                                    No. of Positions

                                                                                                    2Positions

                                                                                                    Rated Voltage

                                                                                                    160V

                                                                                                    Product Range

                                                                                                    MC

                                                                                                    Pitch Spacing

                                                                                                    3.81mm

                                                                                                    Rated Current

                                                                                                    8A

                                                                                                    Block Orientation

                                                                                                    Through Hole Right Angle

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)