ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. Pluggable Terminal Block Headers & Sockets
                                                                                                    Print Page

                                                                                                    1829471

                                                                                                    TERMINAL BLOCK, HEADER, 16POS, TH

                                                                                                    PHOENIX CONTACT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PHOENIX CONTACT 1829471
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No1829471
                                                                                                    Newark Part No.59Y6903
                                                                                                    Product RangeMC
                                                                                                    Also Known As1829471, GTIN UPC EAN: 4017918051150
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    101 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$27.210
                                                                                                    10+$26.380
                                                                                                    50+$25.000
                                                                                                    100+$23.270
                                                                                                    250+$21.600
                                                                                                    500+$20.590
                                                                                                    1000+$19.450
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $27.21
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PHOENIX CONTACT
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No1829471
                                                                                                    Newark Part No.59Y6903
                                                                                                    Product RangeMC
                                                                                                    Also Known As1829471, GTIN UPC EAN: 4017918051150
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    GenderHeader
                                                                                                    Pitch Spacing3.81mm
                                                                                                    No. of Positions16Positions
                                                                                                    Rated Current8A
                                                                                                    Rated Voltage160V
                                                                                                    Block OrientationThrough Hole Vertical
                                                                                                    Product RangeMC
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The DFK-MC 1,5/16-GF-3,81 is a 16-position 8A green Terminal Block Header with solder/slip-on connection and direct mounting. The 1829471 has tin contact surface with polyamide housing.

                                                                                                    • UL94V-0 Flammability rating
                                                                                                    • Plug-in connection for corresponding plugs with 3.81 mm pitch
                                                                                                    • Optional solder or 2.8mm push on terminals
                                                                                                    • Separate screw connection with the device/housing panel
                                                                                                    • Ideal for use as headers for assembly in a device/housing panels
                                                                                                    • Numbered ID on front and rear

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Gender

                                                                                                    Header

                                                                                                    No. of Positions

                                                                                                    16Positions

                                                                                                    Rated Voltage

                                                                                                    160V

                                                                                                    Product Range

                                                                                                    MC

                                                                                                    Pitch Spacing

                                                                                                    3.81mm

                                                                                                    Rated Current

                                                                                                    8A

                                                                                                    Block Orientation

                                                                                                    Through Hole Vertical

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)