Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No88007K-RE
Newark Part No.30AC8705
Product Range88000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.690 |
Price for:Each
Minimum: 1
Multiple: 1
$54.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88007K-RE
Newark Part No.30AC8705
Product Range88000 Series
Technical Datasheet
Thermocouple TypeK
Length-
Measured Temperature Min0°C
External Diameter-
Probe Body Material-
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial60"
Lead Length - Metric1.52m
Probe Length - Imperial4"
Probe Length - Metric102mm
Probe Diameter - Imperial0.5"
Probe Diameter - Metric12.5mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range88000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
88007K-RE is a replacement element for model 88007K miniature fast response probe.
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Probe Body Material
-
Sensor Body Material
-
Lead Length - Metric
1.52m
Probe Length - Metric
102mm
Probe Diameter - Metric
12.5mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Length
-
External Diameter
-
Measured Temperature Max
250°C
Lead Length - Imperial
60"
Probe Length - Imperial
4"
Probe Diameter - Imperial
0.5"
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate