1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Hand Held Oscilloscopes
                                                                                                    Print Page

                                                                                                    72-8470

                                                                                                    Oscilloscope, 0+2 Channel, 20 MHz, 100 MSPS, 6 kpts, 17.5 ns

                                                                                                    TENMA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TENMA 72-8470
                                                                                                    TENMA 72-8470
                                                                                                    TENMA 72-8470
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No72-8470
                                                                                                    Newark Part No.80R7546
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$504.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $504.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TENMA
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No72-8470
                                                                                                    Newark Part No.80R7546
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Scope Channels0+2 Channel
                                                                                                    Bandwidth20MHz
                                                                                                    Sampling Rate100MSPS
                                                                                                    Display Memory Depth6 kpts
                                                                                                    Calculated Rise Time17.5ns
                                                                                                    Scope Display TypeTFT LCD Color
                                                                                                    Kit Contents-
                                                                                                    Manufacturer Warranty-
                                                                                                    Plug TypeUS
                                                                                                    SVHCLead

                                                                                                    Alternatives for 72-8470

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    72-8470 Portable and compact handheld instrument provides outstanding Two Channel colour DSO Oscilloscope full-colour performance plus added functions of a full featured digital multimeter. At just 7" x 4.5", It's like carrying a full bench meter anywhere you need go complete with advanced measurements and features.

                                                                                                    • True RMS digital multimeter
                                                                                                    • Advanced trigger functions
                                                                                                    • Adjustable trigger sensitivity
                                                                                                    • USB storage / auto measurement
                                                                                                    • Replaceable Li-ion battery back-up
                                                                                                    • 3.8” colour TFT-LCD display
                                                                                                    • 24 month limited warranty *view Terms & Conditions for details

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Test & Measurement

                                                                                                    Contents

                                                                                                    Two 10:1 probes, Standard DMM probes, Aluminium carry / storage case, Short adaptor for capacitance measurement, USB cable with software, Internal Li-ion battery pack with AC charger.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    20MHz

                                                                                                    Display Memory Depth

                                                                                                    6 kpts

                                                                                                    Scope Display Type

                                                                                                    TFT LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Scope Channels

                                                                                                    0+2 Channel

                                                                                                    Sampling Rate

                                                                                                    100MSPS

                                                                                                    Calculated Rise Time

                                                                                                    17.5ns

                                                                                                    Kit Contents

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (3)

                                                                                                    Software EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65