Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoIR-710Copy
Newark Part No.71T7335
Product RangeIR-700 Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoIR-710Copy
Newark Part No.71T7335
Product RangeIR-700 Series
Technical Datasheet
Temperature Measuring Range-18°C to +380°C
Accuracy %2%
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeIR-700 Series
SVHCTo Be Advised
Product Overview
The Amprobe IR-710, a 10:1 spot to distance ratio infrared thermometer, offers best in class accuracy and response time with a temperature measurement range of 0°F to 716°F or -18°C to 380°C. The IR-710 is specifically designed for HVAC/R, electrical, industrial maintenance, automotive as well as quality control and fire prevention applications.
- 10:1 Distance to Spot Ratio
- Temperature range of 0 °F to 716 °F or -18 °C to 380 °C
- Precision accuracy and rapid response time
- Laser pointer, backlit dual LCD Display
- Auto display hold and MAX/MIN memory
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Battery (installed), Instruction manual.
Technical Specifications
Temperature Measuring Range
-18°C to +380°C
Operating Temperature Min
0°C
Product Range
IR-700 Series
Accuracy %
2%
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate