Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No3730Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59T8006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,270.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No3730Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59T8006
Technical Datasheet
Accessory TypeMatrix Card
For Use WithKeithley 3700 & 3700A Series Mainframes
Product Range-
SVHCTo Be Advised
Product Overview
3730 is a two-pole 6 row by 16 column high density matrix card can connect up to six differential instrument channels to any combination of 16 DUTs (devices under test). Any row can be connected to the series 3700A mainframe backplane by using the analogue backplane connection relays. This allows for easy matrix column expansion. A matrix of up to 6 rows by 96 columns can be supported within a single Model 3706A mainframe (with six Model 3730 cards). The device uses two 50-pin male D-sub connectors for signal connections.
- Analogue backplane connection relays provide easy column expansion
- Relay closures stored in on-board memory
- Latching electromechanical relays
- 300V, 1A switched or 2A carry signal capacity (60W, 125VA)
- 2µV and 100pA offsets
Technical Specifications
Accessory Type
Matrix Card
Product Range
-
For Use With
Keithley 3700 & 3700A Series Mainframes
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate