Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Bench
                                                                                                    Print Page

                                                                                                    DMM7510

                                                                                                    Bench Digital Multimeter, DMM7500 Series, 7.5 Digit, 10 A, 1 KV

                                                                                                    KEITHLEY
                                                                                                    KEITHLEY DMM7510
                                                                                                    KEITHLEY DMM7510
                                                                                                    KEITHLEY DMM7510
                                                                                                    KEITHLEY DMM7510
                                                                                                    KEITHLEY DMM7510
                                                                                                    KEITHLEY DMM7510
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part NoDMM7510
                                                                                                    Newark Part No.29Y2096
                                                                                                    Product RangeDMM7500 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    6 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,190.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,190.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part NoDMM7510
                                                                                                    Newark Part No.29Y2096
                                                                                                    Product RangeDMM7500 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits7.5
                                                                                                    DMM ConnectivityGPIB, LAN / LXI, USB
                                                                                                    Current Measure AC Max10A
                                                                                                    Voltage Measure AC Max700V
                                                                                                    Resistance Measure Max1Gohm
                                                                                                    Product RangeDMM7500 Series
                                                                                                    Current Measure DC Max10A
                                                                                                    Voltage Measure DC Max1kV
                                                                                                    Manufacturer Warranty2 Years
                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Model DMM7510 combines all the advantages of a precision digital multimeter, a graphical touch screen display, and a high speed, high resolution digitizer to create: a graphical sampling multimeter. The digitizer gives the Model DMM7510 unprecedented signal analysis flexibility; the five-inch capacitive touch screen display makes it easy to observe, interact with, and explore measurements with “pinch and zoom” simplicity. This combination of high performance and high ease of use offers unparalleled insight into your test results.

                                                                                                    • 14 PPM basic one-year DCV accuracy
                                                                                                    • 100mV, 1Ω, and 10µA ranges offer the sensitivity needed for measuring low level signals
                                                                                                    • Make accurate measurements with offset compensated ohms, four-wire, and dry circuit functions
                                                                                                    • Capture and display waveforms or transients with 1MS/sec digitizer
                                                                                                    • Large internal memory buffer; store over 11 million readings in standard mode
                                                                                                    • 27.5 million readings in compact mode
                                                                                                    • Auto-calibration feature improves accuracy and stability by minimizing temperature and time drift
                                                                                                    • Display more with five-inch, high resolution touch screen interface
                                                                                                    • Readings and screen images can be saved quickly via the front panel USB memory port
                                                                                                    • Two-year specifications allow for longer calibration cycles

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Test & Measurement, Sensing & Instrumentation, System Monitoring

                                                                                                    Contents

                                                                                                    Test Leads, USB Cable Type A to Type B, 1m 3.3 ft., TSP-Link/Ethernet Cable, Documentation CD and Quick Start Guide

                                                                                                    Notes

                                                                                                    Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    No. of Digits

                                                                                                    7.5

                                                                                                    Current Measure AC Max

                                                                                                    10A

                                                                                                    Resistance Measure Max

                                                                                                    1Gohm

                                                                                                    Current Measure DC Max

                                                                                                    10A

                                                                                                    Manufacturer Warranty

                                                                                                    2 Years

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    DMM Connectivity

                                                                                                    GPIB, LAN / LXI, USB

                                                                                                    Voltage Measure AC Max

                                                                                                    700V

                                                                                                    Product Range

                                                                                                    DMM7500 Series

                                                                                                    Voltage Measure DC Max

                                                                                                    1kV

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    One Page Summary EN

                                                                                                    Application Note EN

                                                                                                    Selection Guide EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for DMM7510

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65