Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $18.680 | $7.100 |
| 10+ | $17.470 | $7.100 |
| 25+ | $16.350 | $7.100 |
| 50+ | $15.540 | $7.100 |
| 100+ | $15.060 | $7.100 |
| 250+ | $14.170 | $7.100 |
| 500+ | $14.010 | $7.100 |
Product Information
Product Overview
The 6282-4SG-3DC is a 6-way Mini-Con-X® Indoor/Outdoor Circular Connector with gold-plated brass contacts. This watertight connector is designed for construction and other harsh environment applications. Non-corrosive, high-impact molded construction minimizes hazards of electrical shock and provides resistance to hostile outdoor environment. Also, it is suited for a wide range of non-environmental applications, such as communication systems, data processing and entertainment devices.
- Made in the USA
Applications
Industrial
Notes
When mating two cables, the cable-to-cable connectors need to be used in conjunction with the cable end connectors.
Technical Specifications
Sealed Circular Connector
Cable Mount Receptacle
Solder Socket
Nylon (Polyamide) Body
Copper Alloy
IP67, IP69K
Mini-Con-X Series
4Contacts
Bayonet
-
Gold
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate