1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Ruler
                                                                                                    Print Page

                                                                                                    T3530 06

                                                                                                    Ruler, D End, Stainless Steel, 6" x 0.7"

                                                                                                    CK TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CK TOOLS T3530 06
                                                                                                    ManufacturerCK TOOLS
                                                                                                    Manufacturer Part NoT3530 06
                                                                                                    Newark Part No.89T9187
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    54 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CK TOOLS
                                                                                                    ManufacturerCK TOOLS
                                                                                                    Manufacturer Part NoT3530 06
                                                                                                    Newark Part No.89T9187
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Length150mm
                                                                                                    Width18mm
                                                                                                    Graduations0.5mm, 1mm, 1/16", 1/32", 1/64"
                                                                                                    Tool Body MaterialSteel
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    T3530 06 is a metric/imperial, steel rule. It is made up of stainless steel for corrosion protection. It has permanent indented markings for wear resistance and fine graduations for accurate measurements.

                                                                                                    • Hanging hole for storage, metric graduations at 0.5 and 1mm intervals
                                                                                                    • Imperial graduations at 1/64”, 1/32” and 1/16” intervals
                                                                                                    • Icon size is 6", Icon ruler width is 18mm
                                                                                                    • 0.66inch width, 0.039inch depth, 6.53mm height

                                                                                                    Technical Specifications

                                                                                                    Length

                                                                                                    150mm

                                                                                                    Graduations

                                                                                                    0.5mm, 1mm, 1/16", 1/32", 1/64"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Width

                                                                                                    18mm

                                                                                                    Tool Body Material

                                                                                                    Steel

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65