Print Page
Image is for illustrative purposes only. Please refer to product description.

284 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 250+ | $1.140 |
| 500+ | $1.010 |
| 1000+ | $0.910 |
| 5000+ | $0.624 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No006.21.807Copy
Newark Part No.59M4103
Technical Datasheet
PCB Support TypeLock-In Support With Adhesive Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height7.9mm
External Width12.7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 006.21.807
1 Product Found
Product Overview
The 06.21.807 is a natural LCBSBM Circuit Board Support with nylon 66/E 70062/RMS 01 (UL94V-2) construction and adhesive base for fastening. Sticking thread.
- 3.2mm PCB hole diameter
- 1.6mm Board thickness
- UL94V-0 Flammability rating
Technical Specifications
PCB Support Type
Lock-In Support With Adhesive Base
Height
7.9mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
12.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate