1. Home
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Fasteners & Fixings
                                                                                                    4. Spacers & Feet
                                                                                                    5. Standoffs
                                                                                                    Print Page

                                                                                                    005.03.183

                                                                                                    STANDOFF, HEX FEMALE, BRASS, 18MM

                                                                                                    ETTINGER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ETTINGER 005.03.183
                                                                                                    ManufacturerETTINGER
                                                                                                    Manufacturer Part No005.03.183
                                                                                                    Newark Part No.59M3909
                                                                                                    Product Range05.03 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    16 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.729
                                                                                                    250+$0.660
                                                                                                    500+$0.593
                                                                                                    1000+$0.540
                                                                                                    5000+$0.386
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.73
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ETTINGER
                                                                                                    ManufacturerETTINGER
                                                                                                    Manufacturer Part No005.03.183
                                                                                                    Newark Part No.59M3909
                                                                                                    Product Range05.03 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Standoff MaterialBrass
                                                                                                    Thread Size - MetricM3
                                                                                                    Thread Size - Imperial-
                                                                                                    Standoff TypeHex Female
                                                                                                    Body Length18mm
                                                                                                    Overall Length18mm
                                                                                                    Overall Length18mm
                                                                                                    External Width5.5mm
                                                                                                    Product Range05.03 Series
                                                                                                    SVHCLead (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The 05.03.183 is a M3 female to female Hex Standoff made of QQ-B-6261 ASTM-B-16 brass with nickel plated finish.

                                                                                                    • Spacer suited for M3 screws
                                                                                                    • Base material is brass and nickel plated finish

                                                                                                    Technical Specifications

                                                                                                    Standoff Material

                                                                                                    Brass

                                                                                                    Thread Size - Imperial

                                                                                                    -

                                                                                                    Body Length

                                                                                                    18mm

                                                                                                    Overall Length

                                                                                                    18mm

                                                                                                    Product Range

                                                                                                    05.03 Series

                                                                                                    Thread Size - Metric

                                                                                                    M3

                                                                                                    Standoff Type

                                                                                                    Hex Female

                                                                                                    Overall Length

                                                                                                    18mm

                                                                                                    External Width

                                                                                                    5.5mm

                                                                                                    SVHC

                                                                                                    Lead (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65