Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoXT9S20ANA4M
Newark Part No.18C1488
Product RangeXT49S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoXT9S20ANA4M
Newark Part No.18C1488
Product RangeXT49S Series
Technical Datasheet
Product RangeXT49S Series
Crystal Frequency4MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
ESR150ohm
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (16-Jan-2020)
Product Overview
The XT9S20ANA4M is a 11.1 x 4.7mm Low Profile SMD type Crystal with excellent aging and extended frequency range. Frequency range of 3.5 to 66MHz, load capacitance of 20pF and frequency tolerance at ±30ppm.
- Ageing ±5ppm per year (maximum)
- AT-cut Fundamental mode
- 150Ω ESR
Applications
Clock & Timing
Technical Specifications
Product Range
XT49S Series
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Crystal Frequency
4MHz
Frequency Stability + / -
50ppm
ESR
150ohm
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate