1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Level Sensors
                                                                                                    5. Conductivity Level Sensors
                                                                                                    Print Page

                                                                                                    3G3E1

                                                                                                    Electrode Fitting, 3 Probes, 2" NPT, PVC Body, 0psi, 150°F, Warrick 3G Series

                                                                                                    GEMS SENSORS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GEMS SENSORS 3G3E1
                                                                                                    ManufacturerGEMS SENSORS
                                                                                                    Manufacturer Part No3G3E1
                                                                                                    Newark Part No.59J2418
                                                                                                    Product RangeWarrick 3G Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)

                                                                                                    Product Information

                                                                                                    GEMS SENSORS
                                                                                                    ManufacturerGEMS SENSORS
                                                                                                    Manufacturer Part No3G3E1
                                                                                                    Newark Part No.59J2418
                                                                                                    Product RangeWarrick 3G Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor / Probe TypeElectrode Fitting
                                                                                                    No. of Probes3
                                                                                                    Probe Diameter-
                                                                                                    Probe Length-
                                                                                                    Mounting Type2" NPT
                                                                                                    Body / Probe MaterialPVC Body
                                                                                                    Pressure Rating0psi
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max150°F
                                                                                                    Product RangeWarrick 3G Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Sensor / Probe Type

                                                                                                    Electrode Fitting

                                                                                                    Probe Diameter

                                                                                                    -

                                                                                                    Mounting Type

                                                                                                    2" NPT

                                                                                                    Pressure Rating

                                                                                                    0psi

                                                                                                    Operating Temperature Max

                                                                                                    150°F

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Probes

                                                                                                    3

                                                                                                    Probe Length

                                                                                                    -

                                                                                                    Body / Probe Material

                                                                                                    PVC Body

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Warrick 3G Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised