ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Controllers
                                                                                                    Print Page

                                                                                                    787882-01

                                                                                                    Controller, PXI Chassis, PXIe-8842, 2.7 MHz, 512 GB Hard Drive

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 787882-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No787882-01
                                                                                                    Newark Part No.59AK2827
                                                                                                    Product RangePXIe-8842
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8,249.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8,249.76
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No787882-01
                                                                                                    Newark Part No.59AK2827
                                                                                                    Product RangePXIe-8842
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor TypeIntel Core i5-11500HE
                                                                                                    Operating Frequency2.7MHz
                                                                                                    No. of Processor Cores2 Core
                                                                                                    RAM Memory Size-
                                                                                                    Hard Drive Capacity512GB
                                                                                                    No. of Slots4
                                                                                                    Operating Temperature Range0°C to +55°C
                                                                                                    Compatible WithNI PXI Chassis
                                                                                                    Interface TypeEthernet, RS-232, USB
                                                                                                    Supported OSWindows 10
                                                                                                    For Use WithNI PXI Systems
                                                                                                    Product RangePXIe-8842
                                                                                                    SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                                                                                                    Product Overview

                                                                                                    PXIe‑8842 is a 2.6GHz 6-core processor PXI controller. It is an embedded controller for PXI systems that user can use for processor-intensive modular instrumentation and data acquisition applications. The PXIe‑8842 includes two 10/100/1000/2500BASE‑T (Gigabit) Ethernet ports, one Thunderbolt™ 4 port, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, and other peripheral I/O. It provides a high-performance, compact embedded computer solution for PXI, CompactPCI, and PXI Express systems. PXI controller comes with standard features such as an integrated CPU, hard drive, RAM, Ethernet, video, keyboard/mouse, serial, USB, and other peripheral I/O.

                                                                                                    • Intel® Core™ i5-11500HE CPU, 12MB smart cache
                                                                                                    • 8GB standard (16GB maximum), single channel DD4-3200 MHz, nonECC SODIMM memory
                                                                                                    • 512GB (or greater) M.2, NVMe SSD storage
                                                                                                    • 1 i225 port, 1588, 10M/100M/1000M/2.5G Base-T Ethernet
                                                                                                    • 5.0 GT/s PCI express link speed
                                                                                                    • Windows 10 IoT or Linux RT installed operating system
                                                                                                    • Operating ambient temperature range from 0°C to 55°C
                                                                                                    • 1 DB-9 serial port (RS-232)
                                                                                                    • Fully compatible with PXI express specification 1.0

                                                                                                    Technical Specifications

                                                                                                    Processor Type

                                                                                                    Intel Core i5-11500HE

                                                                                                    No. of Processor Cores

                                                                                                    2 Core

                                                                                                    Hard Drive Capacity

                                                                                                    512GB

                                                                                                    Operating Temperature Range

                                                                                                    0°C to +55°C

                                                                                                    Interface Type

                                                                                                    Ethernet, RS-232, USB

                                                                                                    For Use With

                                                                                                    NI PXI Systems

                                                                                                    SVHC

                                                                                                    2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                                                                                                    Operating Frequency

                                                                                                    2.7MHz

                                                                                                    RAM Memory Size

                                                                                                    -

                                                                                                    No. of Slots

                                                                                                    4

                                                                                                    Compatible With

                                                                                                    NI PXI Chassis

                                                                                                    Supported OS

                                                                                                    Windows 10

                                                                                                    Product Range

                                                                                                    PXIe-8842

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65