Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFTDI
Manufacturer Part NoUMFT201XB-01
Newark Part No.83T7380
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.700 |
Price for:Each
Minimum: 1
Multiple: 1
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT201XB-01
Newark Part No.83T7380
Technical Datasheet
Accessory TypeUSB to I2C Breakout Module
For Use With-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
UMFT201XB-01 is a FT201X based USB to I2C break-out module. This module does not has a USB connector instead the module plugs directly into the USB host connector and the pads of the PCB make electrical contact with the electrical contacts of the USB connector.
- USB to I2C with four control bus lines
- 3.3V power out (with a 50mA current limit) and fused 5V
- Operate at +3.3V voltage levels, however all I/Os are 5V tolerant
Technical Specifications
Accessory Type
USB to I2C Breakout Module
Product Range
-
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate