Print Page
Image is for illustrative purposes only. Please refer to product description.

2,165 In Stock
Need more?
305 Delivery in 1-3 Business Days(US stock)
1860 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.190 |
| 10+ | $16.910 |
| 25+ | $16.050 |
| 50+ | $15.180 |
| 100+ | $14.660 |
| 250+ | $14.100 |
| 500+ | $13.760 |
Price for:Each
Minimum: 1
Multiple: 1
$21.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-092J-000E
Newark Part No.58Y4712
Technical Datasheet
No. of Channels4 Channel
No. of Channels4Channels
Propagation Delay15ns
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Interface Case StyleWSOIC
Data Rate100Mbaud
Input LevelCMOS, TTL
Output LevelCMOS, TTL
Isolation IC TypeHigh Speed CMOS Digital Isolator
Isolation TypeGalvanic
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
HCPL-092J-000E is a quad, 1/3, bidirectional CMOS digital isolator that features high-speed performance and excellent transient immunity specifications. The symmetric magnetic coupling barrier gives this device a typical pulse width distortion of 2ns, a typical propagation delay skew of 4ns and a 100Mbaud data rate, making them the industry’s fastest digital isolators. Applications include digital fieldbus isolation, multiplexed data transmission, computer peripheral interface, high-speed digital systems, isolated data interfaces, logic level shifting.
- 3.3V and +5V TTL/CMOS compatible
- 15kV/µs minimum common mode rejection
- 2500V RMS isolation, UL1577 approved
- Quiescent supply current 1 is 1.5mA typ at (VIN = 0V, TA = +25°C)
- Logic input current is 10µA maximum at (TA = +25°C)
- Maximum data rate is 100MBd minimum at (CL = 15pF, TA = +25°C)
- 50MHz maximum clock frequency at (TA = +25°C)
- 10ns minimum pulse width at (TA = +25°C)
- 4ns typ propagation delay skew at (TA = +25°C)
- Ambient operating temperature range from -40 to +100°C, narrow body SO-16 package
Technical Specifications
No. of Channels
4 Channel
Propagation Delay
15ns
Supply Voltage Max
5.5V
No. of Pins
16Pins
Data Rate
100Mbaud
Output Level
CMOS, TTL
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
MSL
-
No. of Channels
4Channels
Supply Voltage Min
3V
IC Case / Package
WSOIC
Interface Case Style
WSOIC
Input Level
CMOS, TTL
Isolation IC Type
High Speed CMOS Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
100°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate