1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Isolators
                                                                                                    Print Page

                                                                                                    HCPL-090J-000E

                                                                                                    DIGITAL ISOLATOR, 4CH, -40 TO 100DEG C

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM HCPL-090J-000E
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHCPL-090J-000E
                                                                                                    Newark Part No.58Y4708
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    507 In Stock

                                                                                                    Need more?

                                                                                                    26 Delivery in 1-3 Business Days(US stock)
                                                                                                    481 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$19.580$11.450
                                                                                                    10+$15.630$11.450
                                                                                                    25+$15.260$11.450
                                                                                                    50+$13.400$11.450
                                                                                                    100+$13.230$11.450
                                                                                                    250+$13.000$11.450
                                                                                                    500+$12.990$11.450
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHCPL-090J-000E
                                                                                                    Newark Part No.58Y4708
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels4Channels
                                                                                                    No. of Channels4 Channel
                                                                                                    Propagation Delay15ns
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageSOIC
                                                                                                    Interface Case StyleSOIC
                                                                                                    No. of Pins16Pins
                                                                                                    Data Rate100Mbaud
                                                                                                    Input LevelCMOS, TTL
                                                                                                    Output LevelCMOS, TTL
                                                                                                    Isolation IC TypeHigh Speed CMOS Digital Isolator
                                                                                                    Isolation TypeGalvanic
                                                                                                    Isolation Voltage2.5kV
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max100°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    • 4-channel high speed digital Isolator
                                                                                                    • 15kV/µs minimum common mode rejection
                                                                                                    • 2500VRMS isolation
                                                                                                    • +3.3V and +5V TTL/CMOS compatible
                                                                                                    • 15ns maximum propagation delay

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    4Channels

                                                                                                    Propagation Delay

                                                                                                    15ns

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Interface Case Style

                                                                                                    SOIC

                                                                                                    Data Rate

                                                                                                    100Mbaud

                                                                                                    Output Level

                                                                                                    CMOS, TTL

                                                                                                    Isolation Type

                                                                                                    Galvanic

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    4 Channel

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Input Level

                                                                                                    CMOS, TTL

                                                                                                    Isolation IC Type

                                                                                                    High Speed CMOS Digital Isolator

                                                                                                    Isolation Voltage

                                                                                                    2.5kV

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)