1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. LED Products
                                                                                                    4. Standard Multicolor LEDs - Under 75mA
                                                                                                    Print Page

                                                                                                    ASMT-YTB2-0BB02

                                                                                                    LED, Red, Green, Blue, SMD, 120 °, Square, R 50mA, G 30mA, B 30mA

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM ASMT-YTB2-0BB02
                                                                                                    BROADCOM ASMT-YTB2-0BB02
                                                                                                    BROADCOM ASMT-YTB2-0BB02
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoASMT-YTB2-0BB02
                                                                                                    Newark Part No.
                                                                                                    Re-Reel58Y4586
                                                                                                    Cut Tape58Y4586
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    785 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.271$0.27
                                                                                                    Total Price $0.27
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$2.270$0.271
                                                                                                    10+$1.680$0.271
                                                                                                    25+$1.560$0.271
                                                                                                    50+$1.450$0.271
                                                                                                    100+$1.330$0.271
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoASMT-YTB2-0BB02
                                                                                                    Newark Part No.
                                                                                                    Re-Reel58Y4586
                                                                                                    Cut Tape58Y4586
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LED ColorRed, Green, Blue
                                                                                                    LED MountingSMD
                                                                                                    Bulb Size-
                                                                                                    Viewing Angle120°
                                                                                                    Lens ShapeSquare
                                                                                                    Forward Current / ColorR 50mA, G 30mA, B 30mA
                                                                                                    Luminous Intensity / ColorR 745mcd, G 1.6cd, B 380mcd
                                                                                                    Forward Voltage / ColorR 2.1V, G 3.2V, B 3.2V
                                                                                                    Wavelength / ColourR 629nm, G 521nm, B 464nm
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 2A - 4 weeks
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Alternatives for ASMT-YTB2-0BB02

                                                                                                    2 Products Found

                                                                                                    Product Overview

                                                                                                    The ASMT-YTB2-0BB02 from Avago is a surface mount, high brightness, tricolour black surface LED in PLCC-6 package. Each LED device has a separate heat path, enabling the LED to be driven at higher current. This is a highly reliable and high performance device which are designed for a wide range of environmental conditions. The black top surface of the LED provides better contrast enhancement especially in full colour display. A wide viewing angle of 120° together with the built- in reflector drives up the intensity of light output making these LED ideally suitable for exterior and interior colour sign applications.

                                                                                                    • Available in RGB colour
                                                                                                    • High brightness using AlInGaP and InGaN dice technologies
                                                                                                    • Water resistant (IPX6) as per IEC 60529:2001
                                                                                                    • Forward voltage of 2.1V for red, 3.2V for green and 3.2V for blue
                                                                                                    • Forward current (If) is 50mA for red, 30mA for green and blue
                                                                                                    • Luminous intensity of 745mcd for red, 1600mcd for green and 380mcd for blue
                                                                                                    • Dominant wavelength of 622nm for red, 530nm for green and 470nm for blue
                                                                                                    • Peak wavelength of 629nm for red, 521nm for green and 464nm for blue
                                                                                                    • Viewing angle of 120°

                                                                                                    Technical Specifications

                                                                                                    LED Color

                                                                                                    Red, Green, Blue

                                                                                                    Bulb Size

                                                                                                    -

                                                                                                    Lens Shape

                                                                                                    Square

                                                                                                    Luminous Intensity / Color

                                                                                                    R 745mcd, G 1.6cd, B 380mcd

                                                                                                    Wavelength / Colour

                                                                                                    R 629nm, G 521nm, B 464nm

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    LED Mounting

                                                                                                    SMD

                                                                                                    Viewing Angle

                                                                                                    120°

                                                                                                    Forward Current / Color

                                                                                                    R 50mA, G 30mA, B 30mA

                                                                                                    Forward Voltage / Color

                                                                                                    R 2.1V, G 3.2V, B 3.2V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 2A - 4 weeks

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Application Note EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)