ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Inductive Proximity Sensors
                                                                                                    Print Page

                                                                                                    E2AS08KS02M1B1

                                                                                                    Inductive Proximity Sensor, E2A Series, Cylindrical, 2mm, PNP, 12 V to 24 V

                                                                                                    Date/Lot Code

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON INDUSTRIAL AUTOMATION E2AS08KS02M1B1
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoE2AS08KS02M1B1
                                                                                                    Newark Part No.66J6049
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    330 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$156.830
                                                                                                    5+$150.070
                                                                                                    10+$146.690
                                                                                                    25+$132.500
                                                                                                    50+$123.030
                                                                                                    100+$116.950
                                                                                                    250+$113.570
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $156.83
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoE2AS08KS02M1B1
                                                                                                    Newark Part No.66J6049
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The E2AS08KS02M1B1 is a shielded Inductive Proximity Sensor ensures a sensing distance approximately 1.5 to 2 times larger than that of any conventional sensor. It features problems such as the collision of work-pieces are eliminated. It is made of cylindrical metric threaded stainless steel body.

                                                                                                    • Standard double distance sensing technology
                                                                                                    • Standard length barrel
                                                                                                    • Short-circuit protection
                                                                                                    • Normally open (NO) operating mode
                                                                                                    • Modular construction simplifies customization
                                                                                                    • 4-pole M12 connector
                                                                                                    • DC power source, 3-wire PNP open collector output

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Security, Industrial

                                                                                                    Warnings

                                                                                                    Do not expose the product to flammable or explosive gasses. Do not disassemble, repair or modify the product.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code