Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002111
Newark Part No.45AC5494
Your Part Number
Technical Datasheet
2,927 In Stock
Need more?
1122 Delivery in 1-3 Business Days(US stock)
1805 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 10+ | $4.170 |
| 20+ | $3.940 |
| 50+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002111
Newark Part No.45AC5494
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size50mm
External Depth11mm
Flow Rate - Imperial10.43CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric17.72m³/h
Air Flow - CFM10.43CFM
Noise Rating28.44dBA
Power Rating720mW
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min0.296m³/min
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC002111 DC Axial Fan operates at 12V with a compact 50mm x 11mm square design. It delivers 10.43 CFM of airflow and features a sleeve bearing for reliable, quiet performance. Ideal for cooling small electronic devices and tight spaces, this fan ensures efficient heat dissipation and consistent operation, making it perfect for compact applications where space is limited.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- Impedance protected against overloading
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
50mm
Flow Rate - Imperial
10.43CFM
Flow Rate - Metric
17.72m³/h
Noise Rating
28.44dBA
Rated Speed
5000rpm
Current Rating
60mA
IP Rating
-
Product Range
-
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
11mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
10.43CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.296m³/min
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate